
RSF200JB-73-360K | |
|---|---|
DigiKey Part Number | 360KW-2-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-360K |
Description | RES 360K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-360K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24400 | $2.44 |
| 25 | $0.20560 | $5.14 |
| 50 | $0.18140 | $9.07 |
| 100 | $0.16120 | $16.12 |
| 250 | $0.13888 | $34.72 |
| 500 | $0.12482 | $62.41 |
| 1,000 | $0.11292 | $112.92 |
| 5,000 | $0.09169 | $458.45 |


