
RSF1WSJT-52-1K | |
|---|---|
DigiKey Part Number | 13-RSF1WSJT-52-1KCT-ND - Cut Tape (CT) 13-RSF1WSJT-52-1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF1WSJT-52-1K |
Description | RES 1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF1WSJT-52-1K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.11280 | $2.82 |
| 50 | $0.09920 | $4.96 |
| 100 | $0.08750 | $8.75 |
| 250 | $0.07488 | $18.72 |
| 500 | $0.06694 | $33.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.05900 | $59.00 |
| 2,000 | $0.05337 | $106.74 |
| 3,000 | $0.05047 | $151.41 |
| 5,000 | $0.04719 | $235.95 |
| 7,000 | $0.04523 | $316.61 |
| 10,000 | $0.04332 | $433.20 |

