4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0603FRE074K7L

DigiKey Part Number
13-RE0603FRE074K7LTR-ND - Tape & Reel (TR)
13-RE0603FRE074K7LCT-ND - Cut Tape (CT)
13-RE0603FRE074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0603FRE074K7L
Description
RES SMD 4.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0603FRE074K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,555
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.04800$0.48
25$0.03560$0.89
50$0.02880$1.44
100$0.02360$2.36
250$0.01840$4.60
500$0.01546$7.73
1,000$0.01318$13.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00902$45.10
10,000$0.00804$80.40
15,000$0.00756$113.40
25,000$0.00704$176.00
35,000$0.00675$236.25
50,000$0.00647$323.50
Manufacturers Standard Package