
RE0402FRE0749R9L | |
|---|---|
DigiKey Part Number | 13-RE0402FRE0749R9LTR-ND - Tape & Reel (TR) 13-RE0402FRE0749R9LCT-ND - Cut Tape (CT) 13-RE0402FRE0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402FRE0749R9L |
Description | RES SMD 49.9 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402FRE0749R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.05300 | $0.53 |
| 25 | $0.03920 | $0.98 |
| 50 | $0.03200 | $1.60 |
| 100 | $0.02620 | $2.62 |
| 250 | $0.02064 | $5.16 |
| 500 | $0.01742 | $8.71 |
| 1,000 | $0.01491 | $14.91 |
| 5,000 | $0.01094 | $54.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00924 | $92.40 |
| 20,000 | $0.00838 | $167.60 |
| 30,000 | $0.00796 | $238.80 |
| 50,000 | $0.00751 | $375.50 |
| 70,000 | $0.00725 | $507.50 |
| 100,000 | $0.00701 | $701.00 |

