
RC2512JK-07820RL | |
|---|---|
DigiKey Part Number | 13-RC2512JK-07820RLTR-ND - Tape & Reel (TR) 13-RC2512JK-07820RLCT-ND - Cut Tape (CT) 13-RC2512JK-07820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07820RL |
Description | RES 820 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07820RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.20300 | $2.03 |
| 25 | $0.16320 | $4.08 |
| 50 | $0.13980 | $6.99 |
| 100 | $0.12150 | $12.15 |
| 250 | $0.10320 | $25.80 |
| 500 | $0.09262 | $46.31 |
| 1,000 | $0.08424 | $84.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07229 | $289.16 |
| 8,000 | $0.06808 | $544.64 |
| 12,000 | $0.06603 | $792.36 |
| 20,000 | $0.06381 | $1,276.20 |
| 28,000 | $0.06254 | $1,751.12 |
| 40,000 | $0.06133 | $2,453.20 |

