
RC1206FR-07698KL | |
|---|---|
DigiKey Part Number | 311-698KFRTR-ND - Tape & Reel (TR) 311-698KFRCT-ND - Cut Tape (CT) 311-698KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-07698KL |
Description | RES 698K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 698 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-07698KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07698KL | YAGEO | 4,800 | 13-AC1206FR-07698KLCT-ND | $0.17000 | Similar |
| CRCW1206698KFKEA | Vishay Dale | 8,338 | 541-698KFCT-ND | $0.17000 | Direct |
| ERJ-8ENF6983V | Panasonic Industry | 46,491 | P698KFCT-ND | $0.28000 | Direct |
| RMCF1206FT698K | Stackpole Electronics Inc | 9,204 | RMCF1206FT698KCT-ND | $0.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06800 | $0.68 |
| 25 | $0.05120 | $1.28 |
| 50 | $0.04180 | $2.09 |
| 100 | $0.03470 | $3.47 |
| 250 | $0.02764 | $6.91 |
| 500 | $0.02362 | $11.81 |
| 1,000 | $0.02047 | $20.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01458 | $72.90 |
| 10,000 | $0.01321 | $132.10 |
| 15,000 | $0.01254 | $188.10 |
| 25,000 | $0.01182 | $295.50 |
| 35,000 | $0.01141 | $399.35 |
| 50,000 | $0.01102 | $551.00 |

