
RC0805FR-7W100KL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-7W100KLTR-ND - Tape & Reel (TR) 13-RC0805FR-7W100KLCT-ND - Cut Tape (CT) 13-RC0805FR-7W100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-7W100KL |
Description | RES 100K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-7W100KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.13600 | $1.36 |
| 25 | $0.10680 | $2.67 |
| 50 | $0.08980 | $4.49 |
| 100 | $0.07670 | $7.67 |
| 250 | $0.06360 | $15.90 |
| 500 | $0.05610 | $28.05 |
| 1,000 | $0.05014 | $50.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04063 | $203.15 |
| 10,000 | $0.03787 | $378.70 |
| 15,000 | $0.03652 | $547.80 |
| 25,000 | $0.03506 | $876.50 |
| 35,000 | $0.03423 | $1,198.05 |
| 50,000 | $0.03344 | $1,672.00 |

