
RC0805FR-07576RL | |
|---|---|
DigiKey Part Number | 311-576CRTR-ND - Tape & Reel (TR) 311-576CRCT-ND - Cut Tape (CT) 311-576CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07576RL |
Description | RES 576 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07576RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-5760ELF | Bourns Inc. | 24,735 | 118-CR0805-FX-5760ELFCT-ND | $0.15000 | Direct |
| CRCW0805576RFKEA | Vishay Dale | 18,644 | 541-576CCT-ND | $0.15000 | Direct |
| ERJ-6ENF5760V | Panasonic Industry | 77,114 | P576CCT-ND | $0.18000 | Direct |
| RMCF0805FT576R | Stackpole Electronics Inc | 1,635 | 738-RMCF0805FT576RCT-ND | $0.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.03640 | $0.91 |
| 50 | $0.02920 | $1.46 |
| 100 | $0.02400 | $2.40 |
| 250 | $0.01884 | $4.71 |
| 500 | $0.01586 | $7.93 |
| 1,000 | $0.01354 | $13.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00930 | $46.50 |
| 10,000 | $0.00830 | $83.00 |
| 15,000 | $0.00781 | $117.15 |
| 25,000 | $0.00728 | $182.00 |
| 35,000 | $0.00698 | $244.30 |
| 50,000 | $0.00670 | $335.00 |

