
RC0805FR-072K1L | |
|---|---|
DigiKey Part Number | 311-2.10KCRTR-ND - Tape & Reel (TR) 311-2.10KCRCT-ND - Cut Tape (CT) 311-2.10KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-072K1L |
Description | RES 2.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-072K1L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-072K1L | YAGEO | 4,690 | 13-AC0805FR-072K1LCT-ND | $0.15000 | Similar |
| CR0805-FX-2101ELF | Bourns Inc. | 13,418 | 118-CR0805-FX-2101ELFCT-ND | $0.15000 | Direct |
| CRCW08052K10FKEA | Vishay Dale | 28,122 | 541-2.10KCCT-ND | $0.15000 | Direct |
| RMCF0805FT2K10 | Stackpole Electronics Inc | 9,371 | RMCF0805FT2K10CT-ND | $0.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05200 | $0.52 |
| 25 | $0.03960 | $0.99 |
| 50 | $0.03200 | $1.60 |
| 100 | $0.02630 | $2.63 |
| 250 | $0.02068 | $5.17 |
| 500 | $0.01750 | $8.75 |
| 1,000 | $0.01498 | $14.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01101 | $55.05 |
| 10,000 | $0.00986 | $98.60 |
| 15,000 | $0.00930 | $139.50 |
| 25,000 | $0.00870 | $217.50 |
| 35,000 | $0.00835 | $292.25 |
| 50,000 | $0.00803 | $401.50 |

