RC0603FR-1330KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4,213
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,198
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 71,037
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 352
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00895
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 160,496
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.00644
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $0.00664
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00641
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 54,425
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 22,170
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 22,261
Unit Price: $0.23000
Datasheet
30 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1330KL

DigiKey Part Number
13-RC0603FR-1330KLTR-ND - Tape & Reel (TR)
13-RC0603FR-1330KLCT-ND - Cut Tape (CT)
13-RC0603FR-1330KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1330KL
Description
RES 30K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-1330KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603DR-0730KLYAGEO4,21313-AC0603DR-0730KLCT-ND$0.15000Parametric Equivalent
AC0603FR-0730KLYAGEO19,198YAG3593CT-ND$0.15000Parametric Equivalent
AC0603FR-1330KLYAGEO71,03713-AC0603FR-1330KLCT-ND$0.15000Parametric Equivalent
AF0603FR-0730KLYAGEO35213-AF0603FR-0730KLCT-ND$0.15000Parametric Equivalent
RC0603FR-1030KLYAGEO3413-RC0603FR-1030KLCT-ND$0.15000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03900$0.39
25$0.02880$0.72
50$0.02320$1.16
100$0.01880$1.88
250$0.01448$3.62
500$0.01204$6.02
1,000$0.01018$10.18
5,000$0.00722$36.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.00570$114.00
40,000$0.00517$206.80
60,000$0.00491$294.60
100,000$0.00463$463.00
140,000$0.00446$624.40
200,000$0.00431$862.00
Manufacturers Standard Package