
RC0402FR-074M99L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-074M99LTR-ND - Tape & Reel (TR) 13-RC0402FR-074M99LCT-ND - Cut Tape (CT) 13-RC0402FR-074M99LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-074M99L |
Description | RES 4.99M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-074M99L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02360 | $0.59 |
| 50 | $0.01840 | $0.92 |
| 100 | $0.01490 | $1.49 |
| 250 | $0.01140 | $2.85 |
| 500 | $0.00942 | $4.71 |
| 1,000 | $0.00789 | $7.89 |
| 5,000 | $0.00547 | $27.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00478 | $47.80 |
| 20,000 | $0.00423 | $84.60 |
| 30,000 | $0.00396 | $118.80 |
| 50,000 | $0.00367 | $183.50 |
| 70,000 | $0.00351 | $245.70 |
| 100,000 | $0.00335 | $335.00 |

