432 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-07432RL

DigiKey Part Number
YAG6354TR-ND - Tape & Reel (TR)
YAG6354CT-ND - Cut Tape (CT)
YAG6354DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-07432RL
Description
RES 432 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
432 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-07432RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
01005 (0402 Metric)
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,310
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.18500$1.85
25$0.14720$3.68
50$0.12600$6.30
100$0.10920$10.92
250$0.09220$23.05
500$0.08246$41.23
1,000$0.07469$74.69
5,000$0.06231$311.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.05267$1,053.40
40,000$0.05051$2,020.40
60,000$0.04946$2,967.60
100,000$0.04832$4,832.00
140,000$0.04767$6,673.80
200,000$0.04705$9,410.00
Manufacturers Standard Package