
RC0100FR-07267KL | |
|---|---|
DigiKey Part Number | YAG6289TR-ND - Tape & Reel (TR) YAG6289CT-ND - Cut Tape (CT) YAG6289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07267KL |
Description | RES 267K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07267KL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 01005 (0402 Metric) |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18500 | $1.85 |
| 25 | $0.14720 | $3.68 |
| 50 | $0.12600 | $6.30 |
| 100 | $0.10920 | $10.92 |
| 250 | $0.09220 | $23.05 |
| 500 | $0.08246 | $41.23 |
| 1,000 | $0.07469 | $74.69 |
| 5,000 | $0.06231 | $311.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05267 | $1,053.40 |
| 40,000 | $0.05051 | $2,020.40 |
| 60,000 | $0.04946 | $2,967.60 |
| 100,000 | $0.04832 | $4,832.00 |
| 140,000 | $0.04767 | $6,673.80 |
| 200,000 | $0.04705 | $9,410.00 |

