
PSP500KR-1K | |
|---|---|
DigiKey Part Number | 13-PSP500KR-1KTR-ND - Tape & Reel (TR) 13-PSP500KR-1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSP500KR-1K |
Description | RES 1K OHM 10% 5W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±10% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.252" Square x 0.984" L (6.40mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.57200 | $15.72 |
| 25 | $1.35120 | $33.78 |
| 50 | $1.21300 | $60.65 |
| 100 | $1.09520 | $109.52 |
| 250 | $0.96624 | $241.56 |
| 500 | $0.88556 | $442.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.88556 | $442.78 |
| 1,000 | $0.81696 | $816.96 |
| 1,500 | $0.78174 | $1,172.61 |
| 2,500 | $0.74189 | $1,854.73 |
| 3,500 | $0.71814 | $2,513.49 |
| 5,000 | $0.69493 | $3,474.65 |

