
PSP500KB-15K | |
|---|---|
DigiKey Part Number | YAG5755-ND |
Manufacturer | |
Manufacturer Product Number | PSP500KB-15K |
Description | RES 15K OHM 10% 5W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±10% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP500KB-15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.984" L (6.40mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.68000 | $2.68 |
| 10 | $1.77600 | $17.76 |
| 25 | $1.52840 | $38.21 |
| 50 | $1.37320 | $68.66 |
| 100 | $1.24130 | $124.13 |
| 250 | $1.09684 | $274.21 |
| 500 | $1.00644 | $503.22 |
| 1,800 | $0.87364 | $1,572.55 |
| 5,400 | $0.78764 | $4,253.26 |

