
PSP500JB-3K3 | |
|---|---|
DigiKey Part Number | YAG1120-ND |
Manufacturer | |
Manufacturer Product Number | PSP500JB-3K3 |
Description | RES 3.3K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PSP500JB-3K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.984" L (6.40mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.62600 | $6.26 |
| 25 | $0.53320 | $13.33 |
| 50 | $0.48000 | $24.00 |
| 100 | $0.43770 | $43.77 |
| 250 | $0.39496 | $98.74 |
| 500 | $0.37026 | $185.13 |
| 1,800 | $0.33710 | $606.78 |
| 5,400 | $0.31791 | $1,716.71 |

