Image for PGM650JB-27K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGM650JB-27K

DigiKey Part Number
PGM650JB-27K-ND
Manufacturer
Manufacturer Product Number
PGM650JB-27K
Description
RES 27K OHM 5% 6.5W RADIAL
Customer Reference
Detailed Description
27 kOhms ±5% 6.5W Through Hole Resistor Radial Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
-80/ +500ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 350°C
Part Status
Discontinued at DigiKey
Package / Case
Resistance
Size / Dimension
0.197" Dia x 1.713" L (5.00mm x 43.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$0.54765$547.65
Manufacturers Standard Package