
PE1206FRM7W0R033L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM7W0R033LTR-ND - Tape & Reel (TR) 13-PE1206FRM7W0R033LCT-ND - Cut Tape (CT) 13-PE1206FRM7W0R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM7W0R033L |
Description | RES 0.033 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM7W0R033L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.61300 | $6.13 |
| 25 | $0.52120 | $13.03 |
| 50 | $0.46380 | $23.19 |
| 100 | $0.41490 | $41.49 |
| 250 | $0.36116 | $90.29 |
| 500 | $0.32752 | $163.76 |
| 1,000 | $0.29893 | $298.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25398 | $1,015.92 |
| 8,000 | $0.23644 | $1,891.52 |
| 12,000 | $0.22744 | $2,729.28 |
| 20,000 | $0.21725 | $4,345.00 |
| 28,000 | $0.21118 | $5,913.04 |
| 40,000 | $0.20842 | $8,336.80 |

