
PE1206DRF7W0R033L | |
|---|---|
DigiKey Part Number | 13-PE1206DRF7W0R033LTR-ND - Tape & Reel (TR) 13-PE1206DRF7W0R033LCT-ND - Cut Tape (CT) 13-PE1206DRF7W0R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRF7W0R033L |
Description | RES 0.033 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRF7W0R033L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.78700 | $7.87 |
| 25 | $0.67080 | $16.77 |
| 50 | $0.59820 | $29.91 |
| 100 | $0.53610 | $53.61 |
| 250 | $0.46820 | $117.05 |
| 500 | $0.42568 | $212.84 |
| 1,000 | $0.38956 | $389.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33277 | $1,331.08 |
| 8,000 | $0.31062 | $2,484.96 |
| 12,000 | $0.29924 | $3,590.88 |
| 20,000 | $0.28637 | $5,727.40 |
| 28,000 | $0.28136 | $7,878.08 |

