5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7W0R005L

DigiKey Part Number
13-PA2512FKF7W0R005LTR-ND - Tape & Reel (TR)
13-PA2512FKF7W0R005LCT-ND - Cut Tape (CT)
13-PA2512FKF7W0R005LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7W0R005L
Description
RES 0.005 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA2512FKF7T0R005EYAGEO3,492YAG5999CT-ND$1.54000Parametric Equivalent
CRF2512-FZ-R005ELFBourns Inc.66,368CRF2512-FZ-R005ELFCT-ND$0.75000Parametric Equivalent
MSMA2512R0050FENEaton - Electronics Division4,730283-MSMA2512R0050FENCT-ND$0.77000Parametric Equivalent
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.66500$6.65
25$0.56600$14.15
50$0.50400$25.20
100$0.45110$45.11
250$0.39316$98.29
500$0.35680$178.40
1,000$0.32594$325.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.27743$1,109.72
8,000$0.25849$2,067.92
12,000$0.24877$2,985.24
20,000$0.23777$4,755.40
28,000$0.23122$6,474.16
40,000$0.22992$9,196.80
Manufacturers Standard Package