
PA2512FKF7T0R1E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7T0R1ETR-ND - Tape & Reel (TR) 13-PA2512FKF7T0R1ECT-ND - Cut Tape (CT) 13-PA2512FKF7T0R1EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R1E |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.39600 | $3.96 |
| 25 | $0.33560 | $8.39 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.26500 | $26.50 |
| 250 | $0.22948 | $57.37 |
| 500 | $0.20718 | $103.59 |
| 1,000 | $0.18821 | $188.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15842 | $633.68 |
| 8,000 | $0.14679 | $1,174.32 |
| 12,000 | $0.14081 | $1,689.72 |
| 20,000 | $0.13405 | $2,681.00 |
| 28,000 | $0.13003 | $3,640.84 |
| 40,000 | $0.12609 | $5,043.60 |

