
P6SMB10CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB10CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB10CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB10CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB10CA/TR13 |
Description | TVS DIODE 8.55VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 14.5V |
Mfr | Current - Peak Pulse (10/1000µs) 42.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB10CA | Bourns Inc. | 17,905 | P6SMB10CABBCT-ND | $0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.32900 | $3.29 |
| 100 | $0.20590 | $20.59 |
| 500 | $0.15252 | $76.26 |
| 1,000 | $0.13525 | $135.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11322 | $339.66 |
| 6,000 | $0.10211 | $612.66 |
| 9,000 | $0.09644 | $867.96 |
| 15,000 | $0.09007 | $1,351.05 |
| 21,000 | $0.08629 | $1,812.09 |
| 30,000 | $0.08262 | $2,478.60 |

