
NKN5WSJR-73-3R3 | |
|---|---|
DigiKey Part Number | 13-NKN5WSJR-73-3R3TR-ND - Tape & Reel (TR) 13-NKN5WSJR-73-3R3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NKN5WSJR-73-3R3 |
Description | RES 3.3 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN5WSJR-73-3R3 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.55600 | $5.56 |
| 25 | $0.47280 | $11.82 |
| 50 | $0.42060 | $21.03 |
| 100 | $0.37600 | $37.60 |
| 250 | $0.32724 | $81.81 |
| 500 | $0.29664 | $148.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27066 | $270.66 |
| 2,000 | $0.24857 | $497.14 |
| 3,000 | $0.23722 | $711.66 |
| 5,000 | $0.22438 | $1,121.90 |
| 7,000 | $0.21673 | $1,517.11 |
| 10,000 | $0.20925 | $2,092.50 |

