Similar

MHP-25PTA52-330R | |
|---|---|
DigiKey Part Number | MHP-25PTA52-330R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MHP-25PTA52-330R |
Description | RES 330 OHM 0.02% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 330 Ohms ±0.02% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MHP-25PTA52-330R Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.071" Dia x 0.244" L (1.80mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD330R | Stackpole Electronics Inc | 0 | RNF14FTD330R-ND | $0.02133 | Similar |


