18.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-18K2

DigiKey Part Number
13-MFR50SFTE52-18K2CT-ND - Cut Tape (CT)
13-MFR50SFTE52-18K2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-18K2
Description
RES 18.2K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR50SFTE52-18K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,640
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07100$0.71
25$0.05840$1.46
50$0.05140$2.57
100$0.04520$4.52
250$0.03836$9.59
500$0.03412$17.06
1,000$0.03048$30.48
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.02354$117.70
10,000$0.02146$214.60
15,000$0.02039$305.85
25,000$0.01918$479.50
35,000$0.01846$646.10
50,000$0.01775$887.50
Manufacturers Standard Package