34 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR25SJT-52-34R

DigiKey Part Number
MFR25SJT-52-34R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR25SJT-52-34R
Description
RES 34 OHM 5% 1/4W AXIAL
Customer Reference
Detailed Description
34 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.01389$69.45
Manufacturers Standard Package