
MFR25SFRF52-200R | |
|---|---|
DigiKey Part Number | 13-MFR25SFRF52-200RTR-ND - Tape & Reel (TR) 13-MFR25SFRF52-200RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR25SFRF52-200R |
Description | RES 200 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR25SFRF52-200R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05600 | $0.56 |
| 25 | $0.04720 | $1.18 |
| 50 | $0.04160 | $2.08 |
| 100 | $0.03660 | $3.66 |
| 250 | $0.03096 | $7.74 |
| 500 | $0.02750 | $13.75 |
| 1,000 | $0.02453 | $24.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01884 | $94.20 |
| 10,000 | $0.01714 | $171.40 |
| 15,000 | $0.01627 | $244.05 |
| 25,000 | $0.01528 | $382.00 |
| 35,000 | $0.01468 | $513.80 |
| 50,000 | $0.01411 | $705.50 |

