200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTF52-200R

DigiKey Part Number
13-MFR-25FTF52-200RCT-ND - Cut Tape (CT)
13-MFR-25FTF52-200RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTF52-200R
Description
RES 200 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTF52-200R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YR1B200RCCTE Connectivity Passive Product1,1571712-YR1B200RCCCT-ND$1.21000Similar
In-Stock: 3,089
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.05500$0.55
25$0.04640$1.16
50$0.04020$2.01
100$0.03530$3.53
250$0.02992$7.48
500$0.02656$13.28
1,000$0.02366$23.66
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.01817$90.85
10,000$0.01652$165.20
15,000$0.01567$235.05
25,000$0.01472$368.00
35,000$0.01414$494.90
50,000$0.01359$679.50
Manufacturers Standard Package