5.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-5K49

DigiKey Part Number
13-MFR-25FRF52-5K49TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-5K49CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-5K49
Description
RES 5.49K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-5K49 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,746
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.05800$0.58
25$0.04800$1.20
50$0.04220$2.11
100$0.03700$3.70
250$0.03136$7.84
500$0.02786$13.93
1,000$0.02483$24.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01909$95.45
10,000$0.01736$173.60
15,000$0.01648$247.20
25,000$0.01548$387.00
35,000$0.01488$520.80
50,000$0.01430$715.00
Manufacturers Standard Package