
MFR-25FRF52-57R6 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-57R6TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-57R6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-57R6 |
Description | RES 57.6 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-57R6 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04800 | $1.20 |
| 50 | $0.04220 | $2.11 |
| 100 | $0.03700 | $3.70 |
| 250 | $0.03136 | $7.84 |
| 500 | $0.02786 | $13.93 |
| 1,000 | $0.02483 | $24.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01909 | $95.45 |
| 10,000 | $0.01736 | $173.60 |
| 15,000 | $0.01648 | $247.20 |
| 25,000 | $0.01548 | $387.00 |
| 35,000 | $0.01488 | $520.80 |
| 50,000 | $0.01430 | $715.00 |

