
MFR-25FRF52-226R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-226RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-226RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-226R |
Description | RES 226 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-226R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-226R | YAGEO | 3,321 | 226XBK-ND | $0.14000 | Parametric Equivalent |
| MF1/4DC2260F | KOA Speer Electronics, Inc. | 876 | 2019-MF1/4DC2260F-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05900 | $0.59 |
| 25 | $0.04920 | $1.23 |
| 50 | $0.04340 | $2.17 |
| 100 | $0.03800 | $3.80 |
| 250 | $0.03224 | $8.06 |
| 500 | $0.02860 | $14.30 |
| 1,000 | $0.02551 | $25.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01947 | $97.35 |
| 10,000 | $0.01771 | $177.10 |
| 15,000 | $0.01681 | $252.15 |
| 25,000 | $0.01579 | $394.75 |
| 35,000 | $0.01518 | $531.30 |
| 50,000 | $0.01458 | $729.00 |

