562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-562R

DigiKey Part Number
562XBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-562R
Description
RES 562 OHM 1% 1/4W AXIAL
cms-standard-lead-time
16 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-562R Models
cms-product-attributes
Filter Similar Products
cms-show-empty-attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
In-Stock: 21,046
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.05600$0.56
25$0.04720$1.18
50$0.04140$2.07
100$0.03630$3.63
250$0.03076$7.69
500$0.02730$13.65
1,000$0.02434$24.34
5,000$0.01909$95.45