280 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FRF52-280K

DigiKey Part Number
MFR-12FRF52-280K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR-12FRF52-280K
Description
RES 280K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
280 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-12FRF52-280K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01608$80.40
Manufacturers Standard Package