21.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-21K5

DigiKey Part Number
13-MF0207FTE52-21K5CT-ND - Cut Tape (CT)
13-MF0207FTE52-21K5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-21K5
Description
RES 21.5K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,694
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07500$0.75
25$0.06240$1.56
50$0.05480$2.74
100$0.04830$4.83
250$0.04108$10.27
500$0.03652$18.26
1,000$0.03266$32.66
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.02525$126.25
10,000$0.02304$230.40
15,000$0.02190$328.50
25,000$0.02061$515.25
35,000$0.01984$694.40
50,000$0.01909$954.50
Manufacturers Standard Package