
MF0207FTE52-16K9 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-16K9CT-ND - Cut Tape (CT) 13-MF0207FTE52-16K9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-16K9 |
Description | RES 16.9K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.06240 | $1.56 |
| 50 | $0.05480 | $2.74 |
| 100 | $0.04830 | $4.83 |
| 250 | $0.04108 | $10.27 |
| 500 | $0.03652 | $18.26 |
| 1,000 | $0.03266 | $32.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02525 | $126.25 |
| 10,000 | $0.02304 | $230.40 |
| 15,000 | $0.02190 | $328.50 |
| 25,000 | $0.02061 | $515.25 |
| 35,000 | $0.01984 | $694.40 |
| 50,000 | $0.01909 | $954.50 |

