
MCF50SJR-1K | |
|---|---|
DigiKey Part Number | 1.0KBNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCF50SJR-1K |
Description | RES SMD 1K OHM 5% 1/2W MELF |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor MELF, 0207 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | MCF50SJR-1K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0207 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.232" L (2.20mm x 5.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.02275 | $273.00 |

