
KNP100JR-73-680R | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-680RTR-ND - Tape & Reel (TR) 13-KNP100JR-73-680RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-680R |
Description | RES 680 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-680R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.28900 | $2.89 |
| 25 | $0.24400 | $6.10 |
| 50 | $0.21560 | $10.78 |
| 100 | $0.19160 | $19.16 |
| 250 | $0.16540 | $41.35 |
| 500 | $0.14892 | $74.46 |
| 1,000 | $0.13495 | $134.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12306 | $246.12 |
| 4,000 | $0.11296 | $451.84 |
| 6,000 | $0.10777 | $646.62 |
| 10,000 | $0.10190 | $1,019.00 |
| 14,000 | $0.09840 | $1,377.60 |
| 20,000 | $0.09498 | $1,899.60 |

