
KNP100JR-73-0R43 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-0R43TR-ND - Tape & Reel (TR) 13-KNP100JR-73-0R43CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-0R43 |
Description | RES 0.43 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-0R43 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.19100 | $1.91 |
| 25 | $0.16080 | $4.02 |
| 50 | $0.14160 | $7.08 |
| 100 | $0.12540 | $12.54 |
| 250 | $0.10772 | $26.93 |
| 500 | $0.09660 | $48.30 |
| 1,000 | $0.08716 | $87.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07913 | $158.26 |
| 4,000 | $0.07231 | $289.24 |
| 6,000 | $0.06881 | $412.86 |
| 10,000 | $0.06485 | $648.50 |
| 14,000 | $0.06248 | $874.72 |
| 20,000 | $0.06017 | $1,203.40 |

