
HHV-25JT-52-4M7 | |
|---|---|
DigiKey Part Number | 13-HHV-25JT-52-4M7CT-ND - Cut Tape (CT) 13-HHV-25JT-52-4M7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-25JT-52-4M7 |
Description | RES 4.7M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNV14FAL4M70 | Stackpole Electronics Inc | 5,767 | RNV14FAL4M70CT-ND | $0.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13700 | $1.37 |
| 25 | $0.11480 | $2.87 |
| 50 | $0.10140 | $5.07 |
| 100 | $0.08960 | $8.96 |
| 250 | $0.07656 | $19.14 |
| 500 | $0.06844 | $34.22 |
| 1,000 | $0.06156 | $61.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04327 | $216.35 |
| 10,000 | $0.03969 | $396.90 |
| 15,000 | $0.03785 | $567.75 |
| 25,000 | $0.03577 | $894.25 |
| 35,000 | $0.03453 | $1,208.55 |
| 50,000 | $0.03332 | $1,666.00 |

