
HHV-25JT-52-10M | |
|---|---|
DigiKey Part Number | 13-HHV-25JT-52-10MCT-ND - Cut Tape (CT) 13-HHV-25JT-52-10MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-25JT-52-10M |
Description | RES 10M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.14520 | $3.63 |
| 50 | $0.12800 | $6.40 |
| 100 | $0.11340 | $11.34 |
| 250 | $0.09724 | $24.31 |
| 500 | $0.08714 | $43.57 |
| 1,000 | $0.07853 | $78.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06196 | $309.80 |
| 10,000 | $0.05704 | $570.40 |
| 15,000 | $0.05451 | $817.65 |
| 25,000 | $0.05165 | $1,291.25 |
| 35,000 | $0.04995 | $1,748.25 |
| 50,000 | $0.04829 | $2,414.50 |

