16 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-16K

DigiKey Part Number
16KWTR-ND - Tape & Reel (TR)
16KWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-16K
Description
RES 16K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-16K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,110
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.12300$1.23
25$0.10280$2.57
50$0.09080$4.54
100$0.08000$8.00
250$0.06836$17.09
500$0.06106$30.53
1,000$0.05484$54.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04291$214.55
10,000$0.03936$393.60
15,000$0.03753$562.95
25,000$0.03547$886.75
35,000$0.03423$1,198.05
50,000$0.03303$1,651.50
Manufacturers Standard Package