120 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR1WSJT-52-120K

DigiKey Part Number
13-FCR1WSJT-52-120KCT-ND - Cut Tape (CT)
13-FCR1WSJT-52-120KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FCR1WSJT-52-120K
Description
RES 120K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
FCR1WSJT-52-120K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
0/ -700ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,756
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07900$0.79
25$0.06520$1.63
50$0.05720$2.86
100$0.05050$5.05
250$0.04292$10.73
500$0.03816$19.08
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.03311$33.11
2,000$0.02976$59.52
3,000$0.02804$84.12
5,000$0.02609$130.45
7,000$0.02493$174.51
10,000$0.02380$238.00
Manufacturers Standard Package