
CFR50SJT-52-100K | |
|---|---|
DigiKey Part Number | 13-CFR50SJT-52-100KCT-ND - Cut Tape (CT) 13-CFR50SJT-52-100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50SJT-52-100K |
Description | RES 100K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50SJT-52-100K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05920 | $1.48 |
| 50 | $0.05200 | $2.60 |
| 100 | $0.04570 | $4.57 |
| 250 | $0.03880 | $9.70 |
| 500 | $0.03446 | $17.23 |
| 1,000 | $0.03077 | $30.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02350 | $117.50 |
| 10,000 | $0.02141 | $214.10 |
| 15,000 | $0.02033 | $304.95 |
| 25,000 | $0.01912 | $478.00 |
| 35,000 | $0.01839 | $643.65 |
| 50,000 | $0.01768 | $884.00 |

