
CFR100JR-73-4M7 | |
|---|---|
DigiKey Part Number | CFR100JR-73-4M7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFR100JR-73-4M7 |
Description | RES 4.7M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.04941 | $296.46 |

