
CFR-50JT-52-560K | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-560KCT-ND - Cut Tape (CT) 13-CFR-50JT-52-560KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-560K |
Description | RES 560K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07400 | $0.74 |
| 25 | $0.06080 | $1.52 |
| 50 | $0.05360 | $2.68 |
| 100 | $0.04710 | $4.71 |
| 250 | $0.04012 | $10.03 |
| 500 | $0.03560 | $17.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.03089 | $30.89 |
| 2,000 | $0.02775 | $55.50 |
| 3,000 | $0.02614 | $78.42 |
| 5,000 | $0.02431 | $121.55 |
| 7,000 | $0.02322 | $162.54 |
| 10,000 | $0.02215 | $221.50 |

