
CFR-50JT-52-430K | |
|---|---|
DigiKey Part Number | 13-CFR-50JT-52-430KCT-ND - Cut Tape (CT) 13-CFR-50JT-52-430KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-50JT-52-430K |
Description | RES 430K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -700ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JB-52-430K | YAGEO | 2,468 | 430KH-ND | $0.15000 | Parametric Equivalent |
| CF1/2CT52R434J | KOA Speer Electronics, Inc. | 3,908 | 2019-CF1/2CT52R434JCT-ND | $0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.06160 | $1.54 |
| 50 | $0.05420 | $2.71 |
| 100 | $0.04770 | $4.77 |
| 250 | $0.04060 | $10.15 |
| 500 | $0.03604 | $18.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.03128 | $31.28 |
| 2,000 | $0.02810 | $56.20 |
| 3,000 | $0.02646 | $79.38 |
| 5,000 | $0.02461 | $123.05 |
| 7,000 | $0.02351 | $164.57 |
| 10,000 | $0.02243 | $224.30 |

