
CFR-50JB-52-1K1 | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-1K1-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-1K1 |
Description | RES 1.1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-1K1 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JR-52-1K1 | YAGEO | 1,668 | 13-CFR-50JR-52-1K1CT-ND | $0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05960 | $1.49 |
| 50 | $0.05200 | $2.60 |
| 100 | $0.04590 | $4.59 |
| 250 | $0.03892 | $9.73 |
| 500 | $0.03460 | $17.30 |
| 1,000 | $0.03089 | $30.89 |
| 5,000 | $0.02431 | $121.55 |




