130 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-130R

DigiKey Part Number
13-CFR-25JT-52-130RCT-ND - Cut Tape (CT)
13-CFR-25JT-52-130RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-130R
Description
RES 130 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
130 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,810
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05100$0.51
25$0.04200$1.05
50$0.03700$1.85
100$0.03230$3.23
250$0.02736$6.84
500$0.02422$12.11
1,000$0.02156$21.56
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.01633$81.65
10,000$0.01483$148.30
15,000$0.01405$210.75
25,000$0.01318$329.50
35,000$0.01265$442.75
50,000$0.01214$607.00
Manufacturers Standard Package