
CFR-25JR-52-12K | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-12KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-12KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-12K |
Description | RES 12K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-12K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05400 | $0.54 |
| 25 | $0.04480 | $1.12 |
| 50 | $0.03920 | $1.96 |
| 100 | $0.03430 | $3.43 |
| 250 | $0.02908 | $7.27 |
| 500 | $0.02578 | $12.89 |
| 1,000 | $0.02296 | $22.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01742 | $87.10 |
| 10,000 | $0.01583 | $158.30 |
| 15,000 | $0.01500 | $225.00 |
| 25,000 | $0.01408 | $352.00 |
| 35,000 | $0.01352 | $473.20 |
| 50,000 | $0.01298 | $649.00 |

