


CC1812KKX7RCBB153 | |
|---|---|
DigiKey Part Number | 311-4561-2-ND - Tape & Reel (TR) 311-4561-1-ND - Cut Tape (CT) 311-4561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RCBB153 |
Description | CAP CER 0.015UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RCBB153 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.77400 | $7.74 |
| 50 | $0.59600 | $29.80 |
| 100 | $0.54100 | $54.10 |
| 500 | $0.44832 | $224.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39965 | $399.65 |
| 2,000 | $0.37719 | $754.38 |
| 3,000 | $0.36593 | $1,097.79 |
| 5,000 | $0.35345 | $1,767.25 |
| 7,000 | $0.34616 | $2,423.12 |
| 10,000 | $0.33914 | $3,391.40 |

